Siemens 3RT12 Contactor, 3-Pole, 265 A, 355 kW, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$4,911.37

(exc. GST)

$5,402.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,911.37

*price indicative

RS Stock No.:
157-925
Mfr. Part No.:
3RT1265-6LA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

265A

Power Rating

355kW

Series

3RT12

Function

Safety

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

330A

Maximum Operating Temperature

60°C

Width

145mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

210mm

Depth

206mm

COO (Country of Origin):
DE
The Siemens Vacuum Contactor is designed for demanding AC-3e applications, providing reliable control up to 265 A. Engineered for exceptional performance, it comes with a robust mechanical service life of 10 million operating cycles and a compact dimension that facilitates easy installation. With advanced features such as auxiliary switch capability and superior insulation voltage, it effectively protects against electrical surges, making it a robust solution for industrial automation.

Compact for versatile installation

Long mechanical service life

Operates in extreme temperatures

High electrical insulation

Supports auxiliary switches

Reliable in high voltage applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy