Siemens SIRIUS Contactor, 127V, 96 V Coil, 3-Pole, 265 A, 355 kW 48V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$5,023.44

(exc. GST)

$5,525.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,023.44

*price indicative

RS Stock No.:
157-752
Mfr. Part No.:
3RT1265-6NF36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

127V, 96V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

265A

Power Rating

355kW

Series

SIRIUS

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V

Operational Current Ie

330A

Maximum Operating Temperature

60°C

Length

210mm

Width

145mm

Depth

206mm

Standards/Approvals

CE, CCC, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL

COO (Country of Origin):
DE
The Siemens Vacuum Contactor is designed to provide reliable performance in demanding electrical environments. With a compact, ergonomic design, it accommodates a wide range of applications, ensuring efficient motor control and enhanced operational flexibility. This product excels in robust functionality, facilitating seamless integration into an array of systems, while maintaining high levels of operational endurance and safety standards.

Compact design for versatile installation

High endurance and reliability

Integrated communication modules

Energy efficient performance

Enhanced surge voltage resistance

Handles high currents safely

Compliant with safety standards

Robust construction for long life

Easy screw terminal connections

Effective insulation and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy