Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 7 A, 3 kW 230V, 1 NO, 690V

Subtotal (1 unit)*

$131.77

(exc. GST)

$144.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.77

*price indicative

RS Stock No.:
155-644
Mfr. Part No.:
3RT2015-2EP01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Series

3RT2

Power Rating

3kW

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Contactor Application

Safety

Operational Current Ie

18A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

70mm

Depth

73mm

Width

45mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered to deliver exceptional performance in demanding industrial environments. Designed with a robust 3-pole configuration, this device is capable of handling operational currents up to 7 A in AC-3 applications.

Features advanced surge suppression to protect against voltage spikes

Mechanical service life significantly reduces the frequency of replacements

Positive contact design enhances reliability under heavy loads

  • RS Stock No. 0160642
  • Mfr. Part No. 3RT2015-1BP41
Each
$195.83
  • RS Stock No. 0155643
  • Mfr. Part No. 3RT2015-1AP01-1AA0
Each
$136.47
  • RS Stock No. 0160544
  • Mfr. Part No. 3RT2015-1AP02-1AA0
Each
$163.68
  • RS Stock No. 0155641
  • Mfr. Part No. 3RT2015-2AP02-1AA0
Each
$100.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy