Siemens 3RT2 Contactor, 175V, 280 V Coil, 3-Pole, 80 A, 37 kW 280V, 1 NC, 690V
- RS Stock No.:
- 154-906
- Mfr. Part No.:
- 3RT2038-3SP30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,410.00
(exc. GST)
$1,551.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,410.00 |
*price indicative
- RS Stock No.:
- 154-906
- Mfr. Part No.:
- 3RT2038-3SP30
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 175V, 280V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 280V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Depth | 130mm | |
| Length | 114mm | |
| Standards/Approvals | IEC 62061, IEC 60068-2-30, IEC 60204-1, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, ISO 13849-1, EN ISO 13849-1, EN 62061, IEC 61508, EN 60715 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 175V, 280V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 280V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Depth 130mm | ||
Length 114mm | ||
Standards/Approvals IEC 62061, IEC 60068-2-30, IEC 60204-1, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, ISO 13849-1, EN ISO 13849-1, EN 62061, IEC 61508, EN 60715 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 280 V Coil 10 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 41 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 51 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 80 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 90 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 125 A 3 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 18.5 kW 280V 690V
- Siemens 3RT2 Contactor 280 V Coil 65 A 1 NC, 690V
