Siemens 3RT2 Contactor, 175V, 280 V Coil, 3-Pole, 65 A, 30 kW 280V, 1 NC, 690V
- RS Stock No.:
- 154-898
- Mfr. Part No.:
- 3RT2037-1SP30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,006.81
(exc. GST)
$1,107.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,006.81 |
*price indicative
- RS Stock No.:
- 154-898
- Mfr. Part No.:
- 3RT2037-1SP30
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 175V, 280V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Power Rating | 30kW | |
| Series | 3RT2 | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 280V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 65A | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | CE, ABS, CCC, CSA, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, ISO 13849-1, RCM, RMRS, UKCA, UL | |
| Length | 114mm | |
| Depth | 130mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 175V, 280V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Power Rating 30kW | ||
Series 3RT2 | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 280V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 65A | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals CE, ABS, CCC, CSA, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, ISO 13849-1, RCM, RMRS, UKCA, UL | ||
Length 114mm | ||
Depth 130mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 280 V Coil 18.5 kW 280V 690V
- Siemens 3RT2 Contactor 280 V Coil 90 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 51 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 80 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 130 A 3 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 10 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 41 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 80 A 1 NC, 690V
