Siemens 3RT2 Contactor, 175V ac/dc, 280 V ac/dc Coil, 3-Pole, 110 A, 55 kW 280V ac/dc, 1 NC, 400V

Subtotal (1 unit)*

$2,502.00

(exc. GST)

$2,752.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,502.00

*price indicative

RS Stock No.:
154-874
Mfr. Part No.:
3RT2047-1SP30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

175V ac/dc, 280V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

110A

Series

3RT2

Power Rating

55kW

Function

Mirror Contact, Motor Control

Mount Type

Screw, Snap-On

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

280V ac/dc

Operational Current Ie

130A

Contactor Application

AC-3e, AC-3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

152mm

Width

70mm

Standards/Approvals

ISO 13849-2, ISO 13849-1, IEC 81346-2 Q, IEC 61508-2, IEC 60947-5-1, IEC 60947-4-1, IEC 60529

Length

140mm

COO (Country of Origin):
DE
The Siemens power contactor is designed for exceptional performance in controlling AC motors. With a robust construction and reliable technology, it seamlessly operates in a variety of industrial applications. Capable of handling significant electrical loads, it boasts excellent energy efficiency and integration options, making it ideal for enhancing automation and control systems. Its sleek and compact design allows for flexible installation, while the advanced surge suppression and insulation properties assure long-lasting durability. Designed for high operational currents and wide ambient temperature ranges, this power contactor ensures reliable service even in demanding environments. The integration of safety features elevates operational reliability, making it a preferred choice among professionals.

Integrated varistor provides excellent surge protection

High mechanical service life ensures long-term reliability

Compact design allows for flexible installation options

Advanced insulation properties support high voltage applications

Wide operational temperature range accommodates diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy