RS Better World

Siemens 3RT1 Contactor, 420V Coil, 3-Pole, 160 A, 55 kW 420V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,506.68

(exc. GST)

$1,657.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,506.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
154-743
Mfr. Part No.:
3RT1054-2AV36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

420V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

160A

Power Rating

55kW

Series

3RT1

Function

Multifunction

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Operational Current Ie

160A

Control Circuit Voltage Uc

420V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Depth

170mm

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL

Length

172mm

Width

120mm

Better World Claim

Repairable by the End User

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for efficient performance in demanding applications, handling AC-3e/AC-3 loads up to 115 A. It offers versatility with exceptional insulation and surge voltage resistance, operating reliably across a wide temperature range. Featuring multiple auxiliary contacts for control and signalling, it meets international safety standards, making it ideal for critical industrial applications.

Durable construction

Efficient power loss management

Versatile mounting angles

Enhanced safety features

Wide temperature range

Easy installation with flexible connections

Visible status indicators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy