Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 130 A, 55 kW 110V, NO/NC, 1kV

Subtotal (1 unit)*

$1,853.65

(exc. GST)

$2,039.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,853.65

*price indicative

RS Stock No.:
154-710
Mfr. Part No.:
3RT2047-1AG20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

130A

Series

3RT2

Power Rating

55kW

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

NO/NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

110V

Contactor Application

Power Contactor

Operational Current Ie

130A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL

Width

70mm

Length

140mm

Depth

152mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is an advanced solution designed for controlling high-power electrical loads with exceptional efficiency. This device is ideal for both industrial and commercial applications, ensuring optimum performance while adhering to international safety standards. Engineered to operate reliably under various environmental conditions, it boasts a robust construction that supports a wide temperature range and high operational cycles. The integration of auxiliary contacts enhances functionality, providing flexibility for complex control tasks. With a user-friendly installation process on standard DIN rails, this power contactor streamlines electrical setups and maintenance. Experience dependable performance and peace of mind with this expertly engineered product, perfect for modern electrical systems.

Temperature resilience from -25 °C to +60 °C ensures reliable operation

High mechanical service life rated for up to 10 million cycles

Compatible with both AC and DC currents for versatile applications

Compact size allows for space-saving installations

Easy integration into existing systems with standard screw-type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy