Siemens 3RT23 Contactor, 110V ac Coil, 4-Pole, 35 A, 7.5 kW 110V ac, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$302.08

(exc. GST)

$332.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$302.08

*price indicative

RS Stock No.:
154-290
Mfr. Part No.:
3RT2325-2AG20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

35A

Series

3RT23

Power Rating

7.5kW

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

Operational Current Ie

35A

Minimum Operating Temperature

-25°C

Contactor Application

Contactor

Control Circuit Voltage Uc

110V ac

Maximum Operating Temperature

60°C

Depth

97mm

Length

102mm

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, PRS, RCM, RMRS, UKCA, UL

Width

60mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens 3RT series contactor is a robust and versatile solution designed for various applications in industrial settings. It is engineered to handle up to 35 A of operational current at 400 V, making it ideal for high-performance tasks. With a compact design suitable for DIN rail mounting, this contactor is not only space-efficient but also user-friendly. Its notable features include spring-loaded terminals for reliable connectivity and enhanced safety to ensure effective operation across a range of ambient temperatures. The contactor's strong mechanical service life of up to 10 million cycles and efficient power loss management makes it a vital component for sustained industrial throughputs.

Spring-loaded terminals for secure connections

High mechanical service life for longevity

Compatible with various auxiliary contacts

Operates in conditions up to 60 °C

Efficient power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy