Siemens 3TC4 Contactor, 20V ac, 24 V ac Coil, 2-Pole, 32 A, 24 kW 24V ac, 2 NO/2 NC, 750V
- RS Stock No.:
- 154-467
- Mfr. Part No.:
- 3TC4417-0BC1
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-467
- Mfr. Part No.:
- 3TC4417-0BC1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 20V ac, 24V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 750V | |
| Contact Current | 32A | |
| Power Rating | 24kW | |
| Series | 3TC4 | |
| Function | Mirror Contact | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | DC Operation | |
| Maximum Operating Temperature | 55°C | |
| Depth | 104mm | |
| Length | 85mm | |
| Width | 70mm | |
| Standards/Approvals | CE, CSA, EAC, IEC 60947-1, UKCA, UL A600/P600, CCC | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 20V ac, 24V ac | ||
Number of Poles 2 | ||
Contact Voltage 750V | ||
Contact Current 32A | ||
Power Rating 24kW | ||
Series 3TC4 | ||
Function Mirror Contact | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -25°C | ||
Contactor Application DC Operation | ||
Maximum Operating Temperature 55°C | ||
Depth 104mm | ||
Length 85mm | ||
Width 70mm | ||
Standards/Approvals CE, CSA, EAC, IEC 60947-1, UKCA, UL A600/P600, CCC | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
The Siemens contactor is a versatile and powerful solution designed for demanding applications in industrial environments. With its robust size 2 design, this device effectively manages electrical loads with exceptional reliability and efficiency. Featuring enhanced auxiliary contacts and remarkable longevity, it ensures seamless operation even in challenging conditions. With an insulation voltage rated at 800 V and a mechanical service life of up to 10 million operating cycles, it guarantees sustained performance. This contactor also meets stringent safety standards, providing peace of mind for operators and enhancing operational efficiency.
Auxiliary switch capabilities for added versatility
Efficient across DC and AC circuits
Excellent shock resistance for dynamic environments
Quick installation with flexible mounting options
Robust safety features with IP00 protection
Supports substantial operational currents
- RS Stock No. 0154470
- Mfr. Part No. 3TC4417-0BD0
Each
$609.34
- RS Stock No. 0154468
- Mfr. Part No. 3TC4417-0BC2
Each
$1,772.29
- RS Stock No. 0154474
- Mfr. Part No. 3TC4417-0BK1
Each
$1,906.18
- RS Stock No. 0154484
- Mfr. Part No. 3TC4417-0BQ0
Each
$2,008.71
Related links
- Siemens 3TC4 Contactor 2-Pole 24 kW 208V ac 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 24V ac 750V
- Siemens 3TC4 Contactor 440 V ac Coil 32 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 220V ac 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 110V ac 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 415V ac 750V
- Siemens 3TC4 Contactor 120 V ac Coil 32 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 42V dc 750V











