Siemens 3TC4 Contactor, 36V dc Coil, 2-Pole, 32 A 36V dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-465
- Mfr. Part No.:
- 3TC4417-0AV4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-465
- Mfr. Part No.:
- 3TC4417-0AV4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 36V dc | |
| Number of Poles | 2 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Mount Type | Vertical | |
| Function | Capacitor Switching | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Capacitor Contactor | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 36V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Width | 70mm | |
| Depth | 145mm | |
| Length | 85mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 36V dc | ||
Number of Poles 2 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series 3TC4 | ||
Mount Type Vertical | ||
Function Capacitor Switching | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Capacitor Contactor | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 36V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Width 70mm | ||
Depth 145mm | ||
Length 85mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
The Siemens contactor is specifically designed for reliable control in electrical circuits, with a size 2 rating that suits a variety of applications. Featuring both DC-3 and DC-5 operational current pathways, it efficiently manages loads up to 32 A across multiple voltage ratings. Its robust design includes an insulated voltage capability of 800 V, ensuring high performance and safety in demanding environments. The contactor also offers exceptional mechanical service life, promising up to 10 million operating cycles for longevity. Suitable for installations with restricted space, it accommodates vertical and horizontal mounting while maintaining performance even in extreme conditions from -25 to +55 °C. With features such as auxiliary contacts, this device seamlessly integrates into your systems.
Versatile voltage compatibility for application range
Compact design for flexible installation
Auxiliary contacts for additional functionalities
Robust insulation for enhanced user safety
Wide temperature range for reliable performance
Related links
- Siemens 3TC4 Contactor 2-Pole 56 kW 36V dc 750V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
