Siemens 3RT24 Contactor, 110V ac Coil, 3-Pole, 140 A, 96 kW 110V ac, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$1,214.17

(exc. GST)

$1,335.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,214.17

*price indicative

RS Stock No.:
154-232
Mfr. Part No.:
3RT2446-1AF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

140A

Series

3RT24

Power Rating

96kW

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

110V ac

Contactor Application

Contactor

Operational Current Ie

140A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

152mm

Standards/Approvals

IEC 60947-4-1, IEC61508, IP20, RCM, UKCA, UL, CCC, CE, CSA, DNV, EAC, IEC 60529

Length

140mm

Width

70mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens contactor is engineered for high performance in demanding electrical environments. Designed for AC applications, it delivers reliable operation at a rated current of 140 A and is suitable for up to 690 V. With a robust mechanical design, this unit ensures durability, boasting a mechanical service life of up to 10 million operating cycles. Its compact S3 size allows for versatile installation, while the rich feature set, including auxiliary switch functionality, enhances its application in various industrial setups. Ideal for controlling large motors and loads, this contactor stands as a reliable choice for professionals seeking efficiency and safety in power management.

Equipped with auxiliary contacts for enhanced control functionality

Constructed with high shock resistance capabilities for rugged environments

Designed with both screw and snap-on mounting for ease of installation

Features a low power loss characteristic for increased energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy