Siemens 3RT23 Contactor, 110V ac Coil, 4-Pole, 110 A, 44 kW 110V ac, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$1,006.25

(exc. GST)

$1,106.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,006.25

*price indicative

RS Stock No.:
154-512
Mfr. Part No.:
3RT2344-1AG20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

4

Contact Voltage

400V

Contact Current

110A

Series

3RT23

Power Rating

44kW

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

110A

Control Circuit Voltage Uc

110V ac

Contactor Application

Contactor

Maximum Operating Temperature

55°C

Width

96mm

Depth

152mm

Length

140mm

Standards/Approvals

ABS, CCC, CE, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, PRS, RMRS, UKCA, UL

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens superior contactor is designed to offer reliable performance in demanding environments. Engineered with robustness in mind, it combines advanced functionality with ease of use, making it an ideal choice for various industrial applications. The contactor is built for high efficiency, featuring exceptional operational specifications, ensuring peak performance at high ratings. With its durable construction, this product is engineered to withstand the rigours of industrial operations, maintaining reliability and safety standards throughout its lifespan.

Energy efficiency with advanced power loss calculations

High number of operating cycles for longevity

Various terminal options for installation flexibility

Exceptional dielectric strength for safety

Supports multiple currents for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy