Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 22 A, 5.5 kW 24V, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$225.93

(exc. GST)

$248.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.93

*price indicative

RS Stock No.:
154-142
Mfr. Part No.:
3RT2017-1AB01-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

22A

Series

3RT2

Power Rating

5.5kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-4-1, CE, CCC, IEC 61508-2, IEC 81346-2, SN 31920, UL, DIN EN 60715, IEC 60068-2-30

Length

58mm

Width

45mm

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for robust performance in industrial settings, adept at managing a wide range of loads with reliability. Its compact design allows for efficient operation across a broad temperature range and installation at altitudes up to 2000 meters. The contactor's energy efficiency and low power loss minimize heat generation, supporting sustainability efforts. With a mechanical lifespan of up to 30 million operating cycles, it offers exceptional durability and long-term performance.

Compact design for space optimization

Wide temperature range for versatility

Long mechanical life reduces maintenance

Reliable performance at high altitudes

Energy efficient to lower power costs

Screw type terminals for easy connections

Safety certifications for industry compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy