Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 27 → 32 A, 27A, 32 A F.L.C, 32A Contact Rating, 15 kW
- RS Stock No.:
- 706-1689
- Distrelec Article No.:
- 300-48-960
- Mfr. Part No.:
- 3RU2126-4EC0
- Brand:
- Siemens
Subtotal (1 unit)*
$303.36
(exc. GST)
$333.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $303.36 |
*price indicative
- RS Stock No.:
- 706-1689
- Distrelec Article No.:
- 300-48-960
- Mfr. Part No.:
- 3RU2126-4EC0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 27A, 32A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 32A | |
| Mount Type | Direct | |
| Series | SIRIUS 3RU2 | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 15kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Cage Clamp | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 27 → 32 A | |
| Minimum Operating Temperature | -40°C | |
| Width | 45mm | |
| Maximum Operating Temperature | 70°C | |
| Length | 87mm | |
| Contact Voltage | 690V ac | |
| Depth | 73mm | |
| Standards/Approvals | CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 61508, IEC 65029, IEC 81346-2, UL Approved | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 27A, 32A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 32A | ||
Mount Type Direct | ||
Series SIRIUS 3RU2 | ||
Pole and Throw Configuration 3 | ||
Power Rating 15kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Cage Clamp | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 27 → 32 A | ||
Minimum Operating Temperature -40°C | ||
Width 45mm | ||
Maximum Operating Temperature 70°C | ||
Length 87mm | ||
Contact Voltage 690V ac | ||
Depth 73mm | ||
Standards/Approvals CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 61508, IEC 65029, IEC 81346-2, UL Approved | ||
- COO (Country of Origin):
- DE
Overload Relay - 3RU range
Note
Approvals
Related links
- Siemens 27A 32A Contact Rating, 15 kW 3
- Siemens 5.5A 8A Contact Rating, 5.5 kW 3
- Siemens 10A 10A Contact Rating, 7.5 kW 3
- Siemens 14A 20A Contact Rating, 7.5 kW 3
- Siemens 3.5A 5A Contact Rating, 4 kW 3
- Siemens 17A 22A Contact Rating, 11 kW 3
- Siemens 12.5A 12.5A Contact Rating, 7.5 kW 3
- Siemens 20A F.L.C 15 kW, 690V 3P
