Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.22 → 0.32 A, 220mA, 320 mA F.L.C, 320mA Contact
- RS Stock No.:
- 706-1487
- Mfr. Part No.:
- 3RU2116-0DB0
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$168.00
(exc. GST)
$184.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $168.00 |
| 3 - 14 | $159.59 |
| 15 + | $151.59 |
*price indicative
- RS Stock No.:
- 706-1487
- Mfr. Part No.:
- 3RU2116-0DB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 220mA, 320mA | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 320mA | |
| Mount Type | Direct | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 90W | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP55 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 0.22 → 0.32 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Length | 87mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | RoHS, IEC, UL, UKCA, WEEE (2012/19/EU), EAC, CCC, REACH, CE | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 220mA, 320mA | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 320mA | ||
Mount Type Direct | ||
Series SIRIUS 3RU2 | ||
Power Rating 90W | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP65, IP55 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 0.22 → 0.32 A | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Length 87mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 690V ac | ||
Standards/Approvals RoHS, IEC, UL, UKCA, WEEE (2012/19/EU), EAC, CCC, REACH, CE | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
Overload Relay - 3RU range
Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
Note
Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.
Approvals
CE, UL, CSA
Related links
- Siemens 0.28A 400mA Contact Rating, 90 W 3P
- Siemens 10A 10A Contact Rating, 4 kW 3P
- Siemens 0.9A 1.25A Contact Rating, 0.37 kW 3P
- Siemens 3.5A 5A Contact Rating, 1.5 kW 3P
- Siemens 0.16A F.L.C 0.06 kW, 690V dc 3P
- Siemens 4.5A 6.3A Contact Rating, 2.2 kW 3P
- Siemens 11A 16A Contact Rating, 7.5 kW 3P
- Siemens 5.5A 8A Contact Rating, 3 kW 3P
