Lovato Electric, 11RFNA91 Control Relay 1 NO/1 NC, 1A F.L.C, 10A Contact Rating, 690V 3P
- RS Stock No.:
- 274-0540
- Mfr. Part No.:
- 11RFNA91
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$166.38
(exc. GST)
$183.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.38 |
*price indicative
- RS Stock No.:
- 274-0540
- Mfr. Part No.:
- 11RFNA91
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Relay | |
| FLC Motor Rating | 1A | |
| Relay Contact Current | 10A | |
| Series | 11RFNA91 | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic | |
| Minimum Operating Temperature | -20°C | |
| Width | 9.8mm | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 55°C | |
| Length | 94.2mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Control Voltage | 690V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Relay | ||
FLC Motor Rating 1A | ||
Relay Contact Current 10A | ||
Series 11RFNA91 | ||
Mount Type Direct | ||
Pole and Throw Configuration 3P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic | ||
Minimum Operating Temperature -20°C | ||
Width 9.8mm | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 55°C | ||
Length 94.2mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Control Voltage 690V | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that has phase failure detection with thermal type of release. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
