Lovato Electric, 11RFA9 Control Relay 1 NO/1 NC, 5A F.L.C, 10A Contact Rating, 690V 3P

Subtotal (1 unit)*

$165.34

(exc. GST)

$181.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.34

*price indicative

RS Stock No.:
274-0520
Mfr. Part No.:
11RFA95
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

FLC Motor Rating

5A

Product Type

Control Relay

Relay Contact Current

10A

Mount Type

Direct

Series

11RFA9

Pole and Throw Configuration

3P

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic

IP Rating

IP20

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

2

Width

9.8mm

Length

94.2mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, UL508, IEC/EN 60947-4-1, CSA C22.2 n° 14

Control Voltage

690V

Supply Voltage

690V

COO (Country of Origin):
IT
The Lovato motor protection relay that protect from phase failure. It comes with three pole with automatic resetting and has test button with trip indicator.

Overvoltage category III

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy