Lovato Electric, 11RFN91 Control Relay 1 NO/1 NC, Trip Dial: 0.6 → 1 A, 1A F.L.C, 10A Contact Rating, 690V 3P
- RS Stock No.:
- 274-0527
- Mfr. Part No.:
- 11RFN91
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$154.95
(exc. GST)
$170.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.95 |
*price indicative
- RS Stock No.:
- 274-0527
- Mfr. Part No.:
- 11RFN91
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| FLC Motor Rating | 1A | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Series | 11RFN91 | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Manual | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.6 → 1 A | |
| Width | 9.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 94.2mm | |
| Depth | 57mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-4-1, UL508, IEC/EN 60947-1 | |
| Control Voltage | 690V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
FLC Motor Rating 1A | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Series 11RFN91 | ||
Mount Type Direct | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Manual | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.6 → 1 A | ||
Width 9.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 94.2mm | ||
Depth 57mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-4-1, UL508, IEC/EN 60947-1 | ||
Control Voltage 690V | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that has phase failure detection with thermal type of release. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
