Lovato Electric, 11RFA9 Control Relay 1 NO/1 NC, Trip Dial: 1.4 → 2.3 A, 2.3A F.L.C, 10A Contact Rating, 690V 3
- RS Stock No.:
- 274-0518
- Mfr. Part No.:
- 11RFA92V3
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$165.34
(exc. GST)
$181.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.34 |
*price indicative
- RS Stock No.:
- 274-0518
- Mfr. Part No.:
- 11RFA92V3
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Relay | |
| FLC Motor Rating | 2.3A | |
| Relay Contact Current | 10A | |
| Mount Type | Direct | |
| Series | 11RFA9 | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic | |
| Width | 9.8mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 1.4 → 2.3 A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 94.2mm | |
| Standards/Approvals | CSA C22.2, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Supply Voltage | 690V | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Relay | ||
FLC Motor Rating 2.3A | ||
Relay Contact Current 10A | ||
Mount Type Direct | ||
Series 11RFA9 | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic | ||
Width 9.8mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 1.4 → 2.3 A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 94.2mm | ||
Standards/Approvals CSA C22.2, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Supply Voltage 690V | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that protect from phase failure. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
