Lovato Electric Control Relay 1 NO/1 NC, Trip Dial: 3 → 5 A, 5A F.L.C, 5A Contact Rating, 690V 3P
- RS Stock No.:
- 274-0533
- Mfr. Part No.:
- 11RFN95
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$154.95
(exc. GST)
$170.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.95 |
*price indicative
- RS Stock No.:
- 274-0533
- Mfr. Part No.:
- 11RFN95
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Relay | |
| FLC Motor Rating | 5A | |
| Relay Contact Current | 5A | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Manual | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 3 → 5 A | |
| Width | 9.8mm | |
| Maximum Operating Temperature | 55°C | |
| Length | 94.2mm | |
| Standards/Approvals | CSA C22.2 n° 14 IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 | |
| Depth | 57mm | |
| Control Voltage | 690V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Relay | ||
FLC Motor Rating 5A | ||
Relay Contact Current 5A | ||
Mount Type Direct | ||
Pole and Throw Configuration 3P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Manual | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 3 → 5 A | ||
Width 9.8mm | ||
Maximum Operating Temperature 55°C | ||
Length 94.2mm | ||
Standards/Approvals CSA C22.2 n° 14 IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 | ||
Depth 57mm | ||
Control Voltage 690V | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that has phase failure detection with thermal type of release. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
Related links
- Lovato 5A F.L.C 690V 3P
- Lovato Control Relay 1 NO/1 NC 7.5A Contact Rating, 690V 3P
- Lovato Control Relay 1 NO/1 NC 10A Contact Rating, 690V 3P
- Lovato Control Relay 1 NO/1 NC 10A Contact Rating, 690V 3P
- Schneider Electric 32A F.L.C 690V ac 3P
- Schneider Electric 6A F.L.C 690V ac 3
- Siemens 5A F.L.C 1.5 kW, 690V ac 3
- Lovato 5A F.L.C 690V
