Lovato Electric, 11RFN9 Control Relay 1 NO/1 NC, Trip Dial: 9 4.5 → 7.5 A, 7.5A F.L.C, 10A Contact Rating, 690V 3
- RS Stock No.:
- 274-0534
- Mfr. Part No.:
- 11RFN975
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$150.42
(exc. GST)
$165.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.42 |
*price indicative
- RS Stock No.:
- 274-0534
- Mfr. Part No.:
- 11RFN975
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| FLC Motor Rating | 7.5A | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Direct | |
| Series | 11RFN9 | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Manual | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 9 4.5 → 7.5 A | |
| Width | 9.8mm | |
| Maximum Operating Temperature | 55°C | |
| Length | 94.2mm | |
| Standards/Approvals | CSA C22.2 n° 14, UL508, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Depth | 57mm | |
| Supply Voltage | 690V | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
FLC Motor Rating 7.5A | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type Direct | ||
Series 11RFN9 | ||
Pole and Throw Configuration 3 | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Manual | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 9 4.5 → 7.5 A | ||
Width 9.8mm | ||
Maximum Operating Temperature 55°C | ||
Length 94.2mm | ||
Standards/Approvals CSA C22.2 n° 14, UL508, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Depth 57mm | ||
Supply Voltage 690V | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that has phase failure detection with thermal type of release. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
