Lovato Electric Control Relay 1 NC, 110V 4P
- RS Stock No.:
- 273-8723
- Mfr. Part No.:
- 11BGF0031D110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$150.67
(exc. GST)
$165.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.67 |
*price indicative
- RS Stock No.:
- 273-8723
- Mfr. Part No.:
- 11BGF0031D110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Relay | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 4P | |
| Normal State Configuration | 1 NC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -50°C | |
| Width | 58mm | |
| Length | 44mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-1, IEC/EN 60947-1, UL 60947-5-1, IEC/EN 60947-5-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1 | |
| Depth | 57mm | |
| Control Voltage | 110V | |
| Supply Voltage | 110V dc | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Relay | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 4P | ||
Normal State Configuration 1 NC | ||
IP Rating IP20 | ||
Minimum Operating Temperature -50°C | ||
Width 58mm | ||
Length 44mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-1, IEC/EN 60947-1, UL 60947-5-1, IEC/EN 60947-5-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1 | ||
Depth 57mm | ||
Control Voltage 110V | ||
Supply Voltage 110V dc | ||
- COO (Country of Origin):
- IT
The Lovato control relay with ac and dc control circuit and has four number of poles. The maximum tightening torque for terminals is 1 Nm and maximum number of wires simultaneously connectable is two.
EMC compatible
Pollution degree 3
- RS Stock No. 2738717
- Mfr. Part No. 11BGF0031A23060
Each
$120.90
- RS Stock No. 2738720
- Mfr. Part No. 11BGF0031D024
Each
$150.67
- RS Stock No. 2738742
- Mfr. Part No. 11BGF0040D110
Each
$150.67
- RS Stock No. 2738697
- Mfr. Part No. 11BGF0022A230
Each
$120.90
Related links
- Lovato Control Relay 1 NC 120V 3 NO/1 NC
- Lovato Control Relay 1 NC, 48V 4
- Lovato Control Relay 1 NC 48V 4
- Lovato Control Relay 1 NO/1 NC 5A Contact Rating, 690V 3P
- Lovato Control Relay 1 NO/1 NC 230mA Contact Rating, 690V 3
- Lovato Control Relay 1 NO/1 NC 10A Contact Rating, 690V 3P
- Lovato Control Relay 1 NO/1 NC 690V 3
- Lovato Control Relay 1 NO/1 NC 690V 3











