Lovato Electric Control Relay 1 NC, 10A Contact Rating, 48V 4

Subtotal (1 unit)*

$120.90

(exc. GST)

$132.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.90

*price indicative

RS Stock No.:
273-8712
Mfr. Part No.:
11BGF0031A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Control Relay

Relay Contact Current

10A

Mount Type

DIN Rail

Pole and Throw Configuration

4

Normal State Configuration

1 NC

IP Rating

IP20

Width

58mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

44mm

Depth

57mm

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-5-1

Control Voltage

48V

Supply Voltage

48V ac

COO (Country of Origin):
IT
The Lovato control relay with dc coil has four number of poles with 16 A protection fuse. That has maximum two number of wires simultaneously connectable and maximum tightening torque for terminals is 1 Nm.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy