Lovato Electric Control Relay 2 NO/2 NC, 10A Contact Rating, 48V 4

Subtotal (1 unit)*

$169.52

(exc. GST)

$186.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.52

*price indicative

RS Stock No.:
273-8708
Mfr. Part No.:
11BGF0022L048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Control Relay

Relay Contact Current

10A

Mount Type

DIN Rail

Pole and Throw Configuration

4

Normal State Configuration

2 NO/2 NC

IP Rating

IP20

Width

57mm

Minimum Operating Temperature

-50°C

Number of Auxiliary Contacts

2

Length

44mm

Maximum Operating Temperature

70°C

Depth

58mm

Standards/Approvals

IEC/EN 60947-1, CSA C22.2 n° 60947-1, IEC/EN 60947-5-1, UL 60947-5-1, UL 60947-1, CSA C22.2 n° 60947-5-1

Supply Voltage

48V dc

Control Voltage

48V

COO (Country of Origin):
IT
The Lovato control relay with dc coil low consumption has four number of poles. That has maximum two number of wires simultaneously connectable and maximum tightening torque for terminals is 1 Nm.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy