Legrand, CAT Thermal Overload Relay 1 NO/1 NC, Trip Dial: 4 → 6 A, 6A Contact Rating

Subtotal (1 unit)*

$379.08

(exc. GST)

$416.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$379.08

*price indicative

RS Stock No.:
266-1385
Mfr. Part No.:
416648
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Thermal Overload Relay

Relay Contact Current

6A

Series

CAT

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Reset Method

Manual

Adjustable Current Range

4 → 6 A

Number of Auxiliary Contacts

2

Standards/Approvals

IEC 60 947-4-1, IEC 60 947-1

COO (Country of Origin):
KR
The Legrand thermal relays RTX for CTX 3-pole industrial contactors is thermal protection against overloads, long starting times and lasting stalling of the motor. Differential type ensures a better protection in case of one phase failure thanks to faster tripping.

Integrated auxiliary contacts 1 NO + 1 NC

With screw terminals

Type standard

Each
$1,427.82
Each
$814.38
Each
$269.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy