ABB, TA200DU-200-V1000 Thermal Overload Relay NO/NC, Trip Dial: 150 → 200 A, 150A, 200 A Contact Rating 3

Subtotal (1 unit)*

$1,059.33

(exc. GST)

$1,165.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,059.33

*price indicative

RS Stock No.:
258-9413
Mfr. Part No.:
1SAZ421301R1006
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Thermal Overload Relay

Relay Contact Current

150A, 200A

Series

TA200DU-200-V1000

Pole and Throw Configuration

3

Normal State Configuration

NO/NC

Terminal Type

Flexible with Ferrule

IP Rating

IP20, IP00

Reset Method

Automatic or Manual

Width

104mm

Number of Auxiliary Contacts

2

Adjustable Current Range

150 → 200 A

Minimum Operating Temperature

-5°C

Contact Voltage

500V ac

Maximum Operating Temperature

40°C

Length

126mm

Depth

126mm

Standards/Approvals

IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-1

Supply Voltage

440V, 690V

COO (Country of Origin):
BG

1SAZ421301R1006


The ABB NFZ contactor relay is used for switching auxiliary and control circuits. NFZ contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.

Screw terminals

IP20 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy