ABB, TA200DU Thermal Overload Relay NO/NC, Trip Dial: 80 → 110 A, 110A, 80 A Contact Rating 3
- RS Stock No.:
- 258-9409
- Mfr. Part No.:
- 1SAZ421301R1002
- Brand:
- ABB
Subtotal (1 unit)*
$795.24
(exc. GST)
$874.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $795.24 |
*price indicative
- RS Stock No.:
- 258-9409
- Mfr. Part No.:
- 1SAZ421301R1002
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 110A, 80A | |
| Series | TA200DU | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP20, IP00 | |
| Reset Method | Automatic or Manual | |
| Adjustable Current Range | 80 → 110 A | |
| Minimum Operating Temperature | -5°C | |
| Width | 104mm | |
| Number of Auxiliary Contacts | 2 | |
| Contact Voltage | 500V ac | |
| Length | 126mm | |
| Maximum Operating Temperature | 40°C | |
| Depth | 126mm | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-5-1 | |
| Supply Voltage | 440V, 690V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 110A, 80A | ||
Series TA200DU | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration NO/NC | ||
IP Rating IP20, IP00 | ||
Reset Method Automatic or Manual | ||
Adjustable Current Range 80 → 110 A | ||
Minimum Operating Temperature -5°C | ||
Width 104mm | ||
Number of Auxiliary Contacts 2 | ||
Contact Voltage 500V ac | ||
Length 126mm | ||
Maximum Operating Temperature 40°C | ||
Depth 126mm | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-5-1 | ||
Supply Voltage 440V, 690V | ||
- COO (Country of Origin):
- BG
1SAZ421301R1002
The ABB NFZ contactor relay is used for switching auxiliary and control circuits. NFZ contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.
Screw terminals
IP20 Protection