Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 2.4A, 4 A F.L.C, 5A Contact Rating
- RS Stock No.:
- 256-6664
- Mfr. Part No.:
- LRD08L6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$665.00
(exc. GST)
$731.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $665.00 |
*price indicative
- RS Stock No.:
- 256-6664
- Mfr. Part No.:
- LRD08L6
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 2.4A, 4A | |
| Relay Contact Current | 5A | |
| Series | TeSyS LR | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Length | 66mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 76mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 EN 50495 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 2.4A, 4A | ||
Relay Contact Current 5A | ||
Series TeSyS LR | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Length 66mm | ||
Maximum Operating Temperature 60°C | ||
Depth 76mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 EN 50495 | ||
- COO (Country of Origin):
- TH
Schneider Electric LRD08L6
TeSys LRD thermal overload relay, 4A/690V, thermal setting range 2.5-4A, tripping class 20, for protection of 3-phase motors 1.1-1.5kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D09-D38. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD7B205 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, ATEX, Marine), Green Premium compliant (RoHs/Reach).
The Schneider Electric LRD thermal overload relay to be used with a TeSys D contactor. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Temperature compensated for a good accuracy of the protection.
Light and compact
Motor protection
Related links
- Schneider Electric 2.4A 5A Contact Rating
- Schneider Electric 4A 5A Contact Rating
- Schneider Electric 16A 5A Contact Rating
- Schneider Electric 150A F.L.C 32V
- Schneider Electric 4A F.L.C 690V ac
- Schneider Electric 12A 5A Contact Rating
- Schneider Electric 23A 5A Contact Rating
- Schneider Electric 55A 5A Contact Rating