Schneider Electric, TeSyS CA Control Relay 1 NO/1 NC, Trip Dial: 28 → 115 A, 10A Contact Rating, 230V
- RS Stock No.:
- 256-4136
- Mfr. Part No.:
- CAD506P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$133.05
(exc. GST)
$146.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | $133.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4136
- Mfr. Part No.:
- CAD506P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Direct | |
| Series | TeSyS CA | |
| Terminal Type | Ring Cable Lug | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP2X | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -40°C | |
| Adjustable Current Range | 28 → 115 A | |
| Width | 45mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 250V | |
| Depth | 93mm | |
| Standards/Approvals | IEC 60335-1, NF C 63-140, IEC 60947, IEC 60068, EN 60947-5, VDE 0660, CSA, BS 4794, UKCA, UL | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 690V ac | |
| Control Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type Direct | ||
Series TeSyS CA | ||
Terminal Type Ring Cable Lug | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP2X | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -40°C | ||
Adjustable Current Range 28 → 115 A | ||
Width 45mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 250V | ||
Depth 93mm | ||
Standards/Approvals IEC 60335-1, NF C 63-140, IEC 60947, IEC 60068, EN 60947-5, VDE 0660, CSA, BS 4794, UKCA, UL | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 690V ac | ||
Control Voltage 230V | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 10A Contact Rating, 230V
- Schneider Electric 10A Contact Rating, 230V 1 NO
- Schneider Electric 10A Contact Rating, 230V 3PDT
- Schneider Electric 10A Contact Rating, 230V ac 5 NO
- Schneider Electric 10A Contact Rating 230V 3 NO/2 NC
- Schneider Electric 10A Contact Rating, 480V 4 NO
- Schneider Electric 10A Contact Rating, 220V
- Schneider Electric 10A Contact Rating 125V
