RS Better World

Schneider Electric, TeSyS CA Control Relay 1 NO/1 NC, Trip Dial: 28 → 115 A, 10A Contact Rating, 115V 5 NO

Subtotal (1 unit)*

$132.51

(exc. GST)

$145.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$132.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4126
Mfr. Part No.:
CAD503FE7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Relay Contact Current

10A

Series

TeSyS CA

Pole and Throw Configuration

5 NO

Terminal Type

Spring-Loaded Terminal

Normal State Configuration

1 NO/1 NC

IP Rating

IP2X

Reset Method

Automatic & Manual

Adjustable Current Range

28 → 115 A

Minimum Operating Temperature

-40°C

Width

45mm

Maximum Operating Temperature

70°C

Contact Voltage

690V

Length

99mm

Depth

84mm

Standards/Approvals

EN 60947-5 IEC 60947-5-1 NF C 63-140 VDE 0660 IEC 60335-1 CSA UL UKCA

Better World Product

Yes

Better World Claim

Designed for Disassembly

Supply Voltage

115V ac

Control Voltage

115V

COO (Country of Origin):
ID
The Schneider Electric control relay provide a cost-effective solution to a simple application. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.

Rail mounting

Different ways for connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy