Schneider Electric, TeSys Control Relay 3 NO/2 NC, Trip Dial: 28 → 115 A, 10A Contact Rating, 5.4 W, 600V
- RS Stock No.:
- 256-4123
- Mfr. Part No.:
- CAD32X7
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$247.67
(exc. GST)
$272.44
(inc. GST)
- RS Stock No.:
- 256-4123
- Mfr. Part No.:
- CAD32X7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | DIN Rail, Plate | |
| Series | TeSys | |
| Power Rating | 5.4W | |
| Terminal Type | Screw Clamp | |
| Normal State Configuration | 3 NO/2 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP2X | |
| Adjustable Current Range | 28 → 115 A | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 50mm | |
| Contact Voltage | 690V | |
| Standards/Approvals | IEC 60947 IEC 60068 | |
| Depth | 84mm | |
| Supply Voltage | 600V | |
| Control Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type DIN Rail, Plate | ||
Series TeSys | ||
Power Rating 5.4W | ||
Terminal Type Screw Clamp | ||
Normal State Configuration 3 NO/2 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP2X | ||
Adjustable Current Range 28 → 115 A | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 50mm | ||
Contact Voltage 690V | ||
Standards/Approvals IEC 60947 IEC 60068 | ||
Depth 84mm | ||
Supply Voltage 600V | ||
Control Voltage 600V | ||
- COO (Country of Origin):
- FR
Schneider Electric CAD32X7
TeSys Deca control relay, 5 contacts (3NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 600V 50/60Hz AC control circuit, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).
The Schneider Electric control relay provide a cost-effective solution to a simple application. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.
Rail mounting
Different ways for connection
Related links
- Schneider Electric 10A Contact Rating 230V 3 NO/2 NC
- Schneider Electric 10A F.L.C 5.4 W, 60V dc
- Schneider Electric 10A F.L.C 5.4 W, 110V dc
- Schneider Electric 10A Contact Rating 36V
- Schneider Electric 10A Contact Rating 120V
- Schneider Electric 10A Contact Rating 72V
- Schneider Electric 10A Contact Rating 480V
- Schneider Electric 10A Contact Rating 125V

