Schneider Electric, TeSyS CA Control Relay 3 NO/2 NC, Trip Dial: 28 → 115 A, 10A Contact Rating, 5.4 W, 120V
- RS Stock No.:
- 256-4104
- Mfr. Part No.:
- CAD326G7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$147.91
(exc. GST)
$162.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $147.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4104
- Mfr. Part No.:
- CAD326G7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Plate | |
| Series | TeSyS CA | |
| Power Rating | 5.4W | |
| Normal State Configuration | 3 NO/2 NC | |
| Terminal Type | Ring Cable Lug | |
| IP Rating | IP2X | |
| Reset Method | Automatic & Manual | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustable Current Range | 28 → 115 A | |
| Length | 950m | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 84mm | |
| Standards/Approvals | IEC 60068, IEC 60947, VDE 0660 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Control Voltage | 120V | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type Plate | ||
Series TeSyS CA | ||
Power Rating 5.4W | ||
Normal State Configuration 3 NO/2 NC | ||
Terminal Type Ring Cable Lug | ||
IP Rating IP2X | ||
Reset Method Automatic & Manual | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Adjustable Current Range 28 → 115 A | ||
Length 950m | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 70°C | ||
Depth 84mm | ||
Standards/Approvals IEC 60068, IEC 60947, VDE 0660 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Control Voltage 120V | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- FR
Schneider Electric CAD326G7
Related links
- Schneider Electric 10A Contact Rating 125V
- Schneider Electric 10A Contact Rating 400V
- Schneider Electric 10A Contact Rating 36V
- Schneider Electric 10A Contact Rating 72V
- Schneider Electric 10A Contact Rating 480V
- Schneider Electric 10A Contact Rating 240V
- Schneider Electric 10A Contact Rating 24V
- Schneider Electric 10A Contact Rating 380V
