RS Better World

Schneider Electric, TeSyS CA Control Relay 3 NO/2 NC, Trip Dial: 28 → 115 A, 10A Contact Rating, 5.4 W, 36V

Subtotal (1 unit)*

$235.07

(exc. GST)

$258.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4101
Mfr. Part No.:
CAD326CD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Relay Contact Current

10A

Mount Type

Direct

Series

TeSyS CA

Power Rating

5.4W

Terminal Type

Lug Ring Terminal

Normal State Configuration

3 NO/2 NC

Reset Method

Automatic & Manual

IP Rating

IP2X

Adjustable Current Range

28 → 115 A

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

60°C

Contact Voltage

250V

Standards/Approvals

JIS C8201-5-1, JIS C8201-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, UL 60947-4-1

Depth

93mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Control Voltage

36V

COO (Country of Origin):
ID

Schneider Electric CAD326CD


TeSys Deca control relay, 5 contacts (3NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 36V DC control circuit with no inrush consumption and equipped with a surge suppression device, connection by lugs. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

The Schneider Electric control relay provides up to 24V AC coil with integral suppression device available, connection by spring terminals. For high operating rates until 180 cycles per min and ambient temperature -25°C to +50°C, it procures high reliability and durability. It is compact and has DIN rail or fixing by screw.

Different ways for connection

Compatible for all the voltages on the market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy