Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 10 → 100 A, 100A F.L.C, 3A Contact Rating, 90 kW, 230V

Subtotal (1 unit)*

$876.98

(exc. GST)

$964.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$876.98

*price indicative

RS Stock No.:
252-3385
Mfr. Part No.:
3RU21464MB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermal Overload Relay

FLC Motor Rating

100A

Relay Contact Current

3A

Mount Type

Contactor Mount

Series

SIRIUS 3RU2

Power Rating

90kW

Pole and Throw Configuration

3P

Terminal Type

Spring Terminal

Normal State Configuration

1 NO/1 NC

IP Rating

IP20, IP00

Reset Method

Automatic & Manual

Adjustable Current Range

10 → 100 A

Number of Auxiliary Contacts

2

Width

5.08mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Contact Voltage

1kV

Length

3.66mm

Standards/Approvals

CCC, CE, CSA, EAC, RCM

Depth

155mm

Supply Voltage

1kV

Control Voltage

230V

COO (Country of Origin):
DE
The Siemens Overload relay of current rating 80 to 100 A is used for thermal motor protection. The relay has size S3, class 10 stand-alone installation main circuit, screw auxiliary circuit and screw manual-automatic-reset device.

Surge voltage resistance rated value of 8 kV

Shock resistance 8g / 11 ms

Operating frequency rated value 50 to 60 Hz

21 W power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy