Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 10 → 22 A, 22A F.L.C, 3A Contact Rating, 18.5 kW, 230V

Subtotal (1 unit)*

$249.42

(exc. GST)

$274.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.42

*price indicative

RS Stock No.:
252-3321
Mfr. Part No.:
3RU21264CC1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermal Overload Relay

FLC Motor Rating

22A

Relay Contact Current

3A

Series

SIRIUS 3RU2

Mount Type

Contactor Mount

Pole and Throw Configuration

3P

Power Rating

18.5kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

IP Rating

IP00, IP20

Reset Method

Automatic & Manual

Adjustable Current Range

10 → 22 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Width

4.53mm

Contact Voltage

1kV

Maximum Operating Temperature

60°C

Length

1.93mm

Depth

155mm

Standards/Approvals

CSA, EAC, RCM, CCC, CE

Control Voltage

230V

Supply Voltage

1kV

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection. The relay have current capacity of 17 to 22 A. It has size S0, class 10 stand-alone installation main circuit, spring-type terminal auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV

Shock resistance 8g / 11 ms

Operating frequency rated value 50 to 60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy