Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.18 → 0.25 A, 250mA F.L.C, 3A Contact Rating, 120 W,

Subtotal (1 unit)*

$209.94

(exc. GST)

$230.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.94

*price indicative

RS Stock No.:
252-3286
Mfr. Part No.:
3RU21160CC1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermal Overload Relay

FLC Motor Rating

250mA

Relay Contact Current

3A

Series

SIRIUS 3RU2

Mount Type

Contactor Mount

Power Rating

120W

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

IP Rating

IP00, IP20

Reset Method

Automatic & Manual

Adjustable Current Range

0.18 → 0.25 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Width

104mm

Contact Voltage

1kV

Length

49mm

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, CSA, EAC, RCM

Depth

155mm

Control Voltage

230V

Supply Voltage

1kV

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection. The relay have current capacity of 0.18 to 0.25 A. It has size S00, class 10 stand-alone installation main circuit, spring-type terminal auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV

Shock resistance 8g / 11 ms

Operating frequency rated value 50 to 60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy