Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.14 → 0.20 A, 200mA F.L.C, 3A Contact Rating, 90 W,
- RS Stock No.:
- 252-3282
- Mfr. Part No.:
- 3RU21160BB1
- Brand:
- Siemens
Subtotal (1 unit)*
$209.22
(exc. GST)
$230.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $209.22 |
*price indicative
- RS Stock No.:
- 252-3282
- Mfr. Part No.:
- 3RU21160BB1
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 200mA | |
| Relay Contact Current | 3A | |
| Mount Type | Contactor Mount | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 90W | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20, IP00 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 0.14 → 0.20 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Length | 80mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 1kV | |
| Depth | 155mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, RCM | |
| Control Voltage | 230V | |
| Supply Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 200mA | ||
Relay Contact Current 3A | ||
Mount Type Contactor Mount | ||
Series SIRIUS 3RU2 | ||
Power Rating 90W | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Reset Method Automatic & Manual | ||
IP Rating IP20, IP00 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 0.14 → 0.20 A | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Length 80mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 1kV | ||
Depth 155mm | ||
Standards/Approvals CCC, CE, CSA, EAC, RCM | ||
Control Voltage 230V | ||
Supply Voltage 1kV | ||
- COO (Country of Origin):
- DE
