Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 12.5 → 50 A, 50A F.L.C, 4A Contact Rating, 45 kW, 230V 3P
- RS Stock No.:
- 252-3247
- Mfr. Part No.:
- 3RB30462UB0
- Brand:
- Siemens
Subtotal (1 unit)*
$758.36
(exc. GST)
$834.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $758.36 |
*price indicative
- RS Stock No.:
- 252-3247
- Mfr. Part No.:
- 3RB30462UB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 50A | |
| Relay Contact Current | 4A | |
| Mount Type | Contactor Mount | |
| Series | 3RB | |
| Power Rating | 45kW | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP00, IP20 | |
| Width | 5.08mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 12.5 → 50 A | |
| Number of Auxiliary Contacts | 2 | |
| Contact Voltage | 1kV | |
| Length | 3.27mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, CCC, CE, EAC, RCM | |
| Depth | 124mm | |
| Control Voltage | 230V | |
| Supply Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Overload Relay | ||
FLC Motor Rating 50A | ||
Relay Contact Current 4A | ||
Mount Type Contactor Mount | ||
Series 3RB | ||
Power Rating 45kW | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Reset Method Automatic & Manual | ||
IP Rating IP00, IP20 | ||
Width 5.08mm | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 12.5 → 50 A | ||
Number of Auxiliary Contacts 2 | ||
Contact Voltage 1kV | ||
Length 3.27mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, CCC, CE, EAC, RCM | ||
Depth 124mm | ||
Control Voltage 230V | ||
Supply Voltage 1kV | ||
- COO (Country of Origin):
- CZ
The Siemens Overload relay is used for motor protection. The relay have current capacity of 12.5 to 50 A. It has size S3, class 20E contactor mounting main circuit, screw auxiliary circuit and it is screw manual-automatic-reset device.
Surge voltage resistance rated value of 8 kV
Shock resistance 8g / 11 ms
Operating frequency rated value 50 to 60 Hz
Power loss: 0.9 W
- RS Stock No. 2523248
- Mfr. Part No. 3RB30462UD0
Each
$775.31
- RS Stock No. 2523249
- Mfr. Part No. 3RB30462UW1
Each
$928.11
- RS Stock No. 2523244
- Mfr. Part No. 3RB30461UX1
Each
$825.36
- RS Stock No. 2523271
- Mfr. Part No. 3RB31434UW1
Each
$1,150.65











