Lovato Electric, 11RF9 Thermal Overload Relay, Trip Dial: 0.14 → 0.23 A, 230mA F.L.C, 230mA Contact Rating, 690V 3P

Subtotal (1 unit)*

$121.84

(exc. GST)

$134.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.84

*price indicative

RS Stock No.:
248-5476
Mfr. Part No.:
11RF9023
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Thermal Overload Relay

FLC Motor Rating

230mA

Relay Contact Current

230mA

Series

11RF9

Mount Type

Direct

Pole and Throw Configuration

3P

Terminal Type

Screw

Reset Method

Manual

IP Rating

IP20

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-20°C

Adjustable Current Range

0.14 → 0.23 A

Width

9.8mm

Length

94.2mm

Contact Voltage

690V

Maximum Operating Temperature

55°C

Depth

57mm

Standards/Approvals

CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508

Supply Voltage

690V

Control Voltage

690V

COO (Country of Origin):
IT
The Lovato product is an electronic thermal overload relay for BG series mini contactors. It allows manual resetting

Three pole motor protection relay

Phase failure sensitive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy