Eaton, ZB12 Overload Relay NO/NC, Trip Dial: 0.4 → 0.6 A, 400mA, 600 mA F.L.C, 600mA Contact Rating 3P

Subtotal (1 unit)*

$133.74

(exc. GST)

$147.11

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.74

*price indicative

RS Stock No.:
229-9512
Mfr. Part No.:
278434 ZB12-0,6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Overload Relay

FLC Motor Rating

400mA, 600mA

Relay Contact Current

600mA

Mount Type

Direct

Series

ZB12

Pole and Throw Configuration

3P

Normal State Configuration

NO/NC

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Width

45mm

Adjustable Current Range

0.4 → 0.6 A

Maximum Operating Temperature

55°C

Length

67mm

Contact Voltage

690V

Depth

88mm

Standards/Approvals

UL, IEC/EN 60947, VDE 0660, CSA

Supply Voltage

690V ac

COO (Country of Origin):
DE
The Eaton overload relay has 0.4 to 0.6 amp current ratings. It has 1 N/O, 1 N/C contacts.

Operating temperature range is from -25 °C to 50 °C

IP20 protection class

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy