Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 12.5 → 50 A, 50A F.L.C, 4A Contact Rating, 45 V, 1kV 3

Subtotal (1 unit)*

$785.18

(exc. GST)

$863.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$785.18

*price indicative

RS Stock No.:
202-1634
Mfr. Part No.:
3RB3046-1UW1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

50A

Product Type

Overload Relay

Relay Contact Current

4A

Mount Type

Stand Alone

Series

3RB

Power Rating

45V

Pole and Throw Configuration

3

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP20

Number of Auxiliary Contacts

1

Adjustable Current Range

12.5 → 50 A

Minimum Operating Temperature

-25°C

Width

70mm

Length

106mm

Maximum Operating Temperature

60°C

Depth

124mm

Standards/Approvals

CE Approved, UL Approved, IEC 81346-2, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60529, IEC 60068-2-27, EAC Approved, CCC approved, CSA Approved

Control Voltage

1kV

COO (Country of Origin):
CZ
The Siemens 50A electronic overload relay mainly used for motor protection of size S3. It has different electrical connection for main current circuit straight-through transformers connection and for auxiliary and control current circuit screw-type termin

Protection class IP20

Ambient temperature during operation -25 to +60 °C

Trip class 10E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy