Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 6 → 25 A, 25A, 6 A F.L.C, 25A Contact Rating 3

Subtotal (1 unit)*

$312.15

(exc. GST)

$343.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.15

*price indicative

RS Stock No.:
211-3661
Mfr. Part No.:
3RB3026-2QE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

FLC Motor Rating

25A, 6A

Relay Contact Current

25A

Series

3RB

Mount Type

Direct

Pole and Throw Configuration

3

Terminal Type

Spring Loaded

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP20

Adjustable Current Range

6 → 25 A

Number of Auxiliary Contacts

2

Width

45mm

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Maximum Operating Temperature

60°C

Length

109mm

Standards/Approvals

CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61508, IEC 65029, IEC 81346-2, UL Approved

Depth

85mm

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RB series is a solid-state overload relay for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure which has a current rating up to 25 A. It has manual or automatic reset switch functionality. It has a size S0. It can be mounted with contactor mounting. The type of electrical connection for main circuit and for auxiliary circuit is through spring-type terminal. Due to the wide current setting ranges and various tripping characteristics, complete series of motors are covered with just a few types. It has low heat loss which makes it energy-efficient and help to reduce the temperature rise in the control cabinet.

Ambient operating temperature is -25 to +60 °C

Operating frequency is 50 to 60 Hz

Trip class is CLASS 20E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy