Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.4 → 2 A, 400 mA, 2A Contact Rating, 300 mW 3
- RS Stock No.:
- 130-1034
- Mfr. Part No.:
- LR9D02
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$164.26
(exc. GST)
$180.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $164.26 |
*price indicative
- RS Stock No.:
- 130-1034
- Mfr. Part No.:
- LR9D02
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 400mA, 2mA | |
| Mount Type | Under Contactor Mount | |
| Series | TeSyS LR | |
| Power Rating | 300mW | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Adjustable Current Range | 0.4 → 2 A | |
| Width | 79.9mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Length | 45mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 60947-5-1, EN/IEC 60947-4-1, CSA Approved, EN/IEC 60947-5-1, GB/T 14048.4, GB/T 14048.5, UL 60947-5-1, UL 60947-4-1, UKCA Approved, CCC approved, UL Approved, CSA C22.2 No 60947-4-1 | |
| Depth | 72.5mm | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 400mA, 2mA | ||
Mount Type Under Contactor Mount | ||
Series TeSyS LR | ||
Power Rating 300mW | ||
Pole and Throw Configuration 3 | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Adjustable Current Range 0.4 → 2 A | ||
Width 79.9mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Length 45mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 60947-5-1, EN/IEC 60947-4-1, CSA Approved, EN/IEC 60947-5-1, GB/T 14048.4, GB/T 14048.5, UL 60947-5-1, UL 60947-4-1, UKCA Approved, CCC approved, UL Approved, CSA C22.2 No 60947-4-1 | ||
Depth 72.5mm | ||
Control Voltage 690V | ||
LR9D Electronic Thermal Overcurrent Relays
Related links
- Schneider Electric 1.6A 300 mW, 690V 3
- Schneider Electric 32A 300 mW, 690V 3P
- Schneider Electric 100mA 300 mW, 690V 3P
- Schneider Electric 0.4A F.L.C 0.09 kW, 690V ac 3
- Schneider Electric 150A 105A Contact Rating 24V dc 3
- Schneider Electric 0.4A 630mA Contact Rating 690V 3
- RS PRO Thermal Overload Relay 1 NO/1 NC 400mA Contact Rating 4000V ac
- Siemens 0.4A F.L.C 0.18 kW 3
