Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.1 → 0.5 A, 100mA, 500 mA Contact Rating, 300
- RS Stock No.:
- 130-1033
- Mfr. Part No.:
- LR9D01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$232.60
(exc. GST)
$255.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $232.60 |
*price indicative
- RS Stock No.:
- 130-1033
- Mfr. Part No.:
- LR9D01
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 100mA, 500mA | |
| Series | TeSyS LR | |
| Mount Type | Under Contactor Mount | |
| Power Rating | 300mW | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 0.1 → 0.5 A | |
| Width | 79.9mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 70°C | |
| Length | 45mm | |
| Depth | 72.5mm | |
| Standards/Approvals | CSA C22.2 No 60947-5-1, UL 60947-5-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, GB/T 14048.4, UL 60947-4-1, GB/T 14048.5, CSA C22.2 No 60947-4-1 | |
| Supply Voltage | 690V | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 100mA, 500mA | ||
Series TeSyS LR | ||
Mount Type Under Contactor Mount | ||
Power Rating 300mW | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 0.1 → 0.5 A | ||
Width 79.9mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 70°C | ||
Length 45mm | ||
Depth 72.5mm | ||
Standards/Approvals CSA C22.2 No 60947-5-1, UL 60947-5-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, GB/T 14048.4, UL 60947-4-1, GB/T 14048.5, CSA C22.2 No 60947-4-1 | ||
Supply Voltage 690V | ||
Control Voltage 690V | ||
LR9D Electronic Thermal Overcurrent Relays
Related links
- Schneider Electric 32A 300 mW, 690V 3P
- Schneider Electric 0.4A 300 mW, 690V 3
- Schneider Electric 1.6A 300 mW, 690V 3
- Schneider Electric 65A F.L.C 690V ac 3P
- Schneider Electric 6A F.L.C 690V ac 3
- Schneider Electric 6A F.L.C 2.2 kW, 690V ac 3
- Schneider Electric 13A F.L.C 5.5 kW, 690V ac 3
- Schneider Electric 0.25A 400mA Contact Rating, 0.09 kW 3
