TE Connectivity Contactor 3 Poles (Three Phase), 30A F.L.C, 30A Contact Rating, 7 VA, 240V ac 3PST-NO

Subtotal (1 pack of 5 units)*

$417.77

(exc. GST)

$459.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$417.77$83.554

*price indicative

RS Stock No.:
817-423
Mfr. Part No.:
1672124-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

FLC Motor Rating

30A

Product Type

Contactor

Relay Contact Current

30A

Mount Type

Chassis Mount

Pole and Throw Configuration

3PST-NO

Power Rating

7VA

Normal State Configuration

3 Poles (Three Phase)

Terminal Type

Screw

Width

2.88in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Length

3.88in

Contact Voltage

600V ac

Depth

3.25in

Standards/Approvals

UL

Supply Voltage

240V ac

Control Voltage

240V ac

COO (Country of Origin):
MX
The TE CONNECTIVITY contactor is a robust electromechanical switch designed for effectively controlling electrical power in a variety of applications. It supports 1- or 2-pole configurations, operating efficiently in demanding environments.

Temperature ranges -40°C to +65°C for versatile environmental adaptability

Flammability rated UL 94-HB for enhanced safety

Multiple contact arrangements provide flexibility in design

Continuous duty cycle offers reliable performance

Lightweight design improves installation convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy