Schneider Electric, CA2SK Control Relay 2 NO, 10A Contact Rating, 4.2 VA, 220V
- RS Stock No.:
- 429-428
- Mfr. Part No.:
- CA2SK20M7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$181.72
(exc. GST)
$199.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.72 |
*price indicative
- RS Stock No.:
- 429-428
- Mfr. Part No.:
- CA2SK20M7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Plate | |
| Series | CA2SK | |
| Power Rating | 4.2VA | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP2X | |
| Width | 27mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 56mm | |
| Contact Voltage | 690V | |
| Standards/Approvals | IEC 60068, VDE 0660, UL 60947-5-1, RoHS, REACH, IP2X, EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1 | |
| Depth | 55.5mm | |
| Supply Voltage | 690V | |
| Control Voltage | 220V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type Plate | ||
Series CA2SK | ||
Power Rating 4.2VA | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
IP Rating IP2X | ||
Width 27mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Length 56mm | ||
Contact Voltage 690V | ||
Standards/Approvals IEC 60068, VDE 0660, UL 60947-5-1, RoHS, REACH, IP2X, EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1 | ||
Depth 55.5mm | ||
Supply Voltage 690V | ||
Control Voltage 220V | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Control relay designed for control of electromagnetic loads AC-15/DC-13. It provides a 220V 50/60Hz AC control circuit, connection by screw terminals. For operating rates until 20 cycles/min and ambient temperature -20/+50°C, it procures high reliability and durability.
RoHS compliant
IP2X protection rated
Mercury free
Related links
- Schneider Electric 10A Contact Rating 480V
- Schneider Electric 10A F.L.C 0.04 kW, 42V ac 2 NO
- Schneider Electric 10A Contact Rating 230V 3 NO/2 NC
- Schneider Electric 10A Contact Rating 600V
- Schneider Electric 110A F.L.C 0.05 kW, 230V ac
- Schneider Electric TeSys SK Contactor 2-Pole 4.2 VA 220V ac 690V ac
- Schneider Electric 10A Contact Rating, 220V
- Schneider Electric 10A Contact Rating, 220V
