RS Better World

Schneider Electric, TeSys Control Relay 2 NO, 10A F.L.C, 10A Contact Rating, 0.042 kW, 42V ac 2 NO

Subtotal (1 unit)*

$119.80

(exc. GST)

$131.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-1647
Mfr. Part No.:
CA2SK20D7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

10A

Product Type

Control Relay

Relay Contact Current

10A

Series

TeSys

Mount Type

Rail, Plate

Pole and Throw Configuration

2 NO

Power Rating

0.042kW

Normal State Configuration

2 NO

Terminal Type

Screw Clamp

IP Rating

IP2X

Width

27mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Contact Voltage

690V

Length

56mm

Standards/Approvals

VDE 0660, IEC 60947, BS 5424, NF C 63-110

Depth

55.5mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Supply Voltage

690V

Control Voltage

42V ac

COO (Country of Origin):
CZ
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.

Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy