Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 0.1 → 0.16 A, 6A Contact Rating, 690V 1P

Subtotal (1 unit)*

$149.65

(exc. GST)

$164.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.65

*price indicative

RS Stock No.:
259-944
Mfr. Part No.:
278431 ZB12-0,16
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Overload Relay

Relay Contact Current

6A

Series

ZB

Mount Type

Direct

Pole and Throw Configuration

1P

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Push Button

Width

45mm

Number of Auxiliary Contacts

2

Adjustable Current Range

0.1 → 0.16 A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

88mm

Standards/Approvals

IEC/EN 60947 VDE 0660 CSA UL UL NKCR UL E29184 IEC/EN 60947-4-1 UL 60947-4-1 CE CSA Class No.:3211-03 CSA-C22.2 No. 60947-4-1-14 CSA 012528

Depth

67mm

Control Voltage

690V

COO (Country of Origin):
DE
The Eaton thermal overload relay from Eaton is engineered to provide reliable protection against motor overload conditions. With a compact design and direct mounting capabilities, this innovative device excels in various applications requiring precise current control. Designed for use within challenging environments, it boasts an impressive IP20 rating, ensuring protection from solid objects. Featuring an adjustable current range, it empowers users to select the optimal settings tailored to their specific needs, enhancing operational efficiency. This unit also incorporates features such as phase-failure sensitivity and a trip-free release mechanism, which together ensure seamless operation and user safety. Additionally, its robust construction allows it to withstand demanding climate conditions, making it an ideal choice for a wide range of industrial settings.

Compact design enables flexible installation options

Direct mounting capabilities offer ease of use

Enhanced operational efficiency with adjustable current settings

Phase-failure sensitivity ensures reliable protection

Trip-free release mechanism enhances user safety

Resistant to harsh environmental conditions for longevity

Supports a wide range of compatibility with various motor types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy