Eaton, Z5 Overload Relay 1 NO/1 NC, Trip Dial: 70 → 100 A, 6A Contact Rating, 1kV 1P
- RS Stock No.:
- 251-899
- Mfr. Part No.:
- 210071 Z5-100/FF250
- Brand:
- Eaton
Subtotal (1 unit)*
$814.38
(exc. GST)
$895.82
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $814.38 |
*price indicative
- RS Stock No.:
- 251-899
- Mfr. Part No.:
- 210071 Z5-100/FF250
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Series | Z5 | |
| Pole and Throw Configuration | 1P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP00 | |
| Reset Method | Push Button | |
| Adjustable Current Range | 70 → 100 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 128mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 146mm | |
| Depth | 167mm | |
| Standards/Approvals | CSA Class No.:3211-03 UL Category Control No.:NKCR VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA UL 60947-4-1 CSA File No.:012528 IEC/EN 60947-4-1 CE IEC/EN 60947 UL UL File No.:E29184 | |
| Control Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Series Z5 | ||
Pole and Throw Configuration 1P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP00 | ||
Reset Method Push Button | ||
Adjustable Current Range 70 → 100 A | ||
Number of Auxiliary Contacts 2 | ||
Width 128mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 146mm | ||
Depth 167mm | ||
Standards/Approvals CSA Class No.:3211-03 UL Category Control No.:NKCR VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA UL 60947-4-1 CSA File No.:012528 IEC/EN 60947-4-1 CE IEC/EN 60947 UL UL File No.:E29184 | ||
Control Voltage 1kV | ||
- COO (Country of Origin):
- DE
Related links
- Eaton 6A Contact Rating, 1000V 1P
- Eaton 6A Contact Rating, 1000V 1P
- Eaton 200A 300A Contact Rating, 600V ac
- Eaton 100A 100A Contact Rating, 600V ac
- Eaton 6A Contact Rating, 690V 1P
- Eaton Z5 Terminal Shroud for use with Relay Z5-…/FF250 and Contactor DILM250/ DILM300
- Eaton 6A Contact Rating 24V ac 4
- Eaton 6A 9A Contact Rating 600V ac 1P
